Добавить к сравнению Сравнить ()

2455R-100-93, Themostat, Commercial, 2455R Series, 75 °C, Normally Open, Flange Mount

PartNumber: 2455R-100-93
Ном. номер: 8064337129
Производитель: Honeywell
2455R-100-93, Themostat, Commercial ...
Доступно на заказ 18 шт. Отгрузка со склада в Москве 6 недель.
660 × = 660
от 10 шт. — 579 руб.

Описание

The 2455R series commercial Thermostats a temperature-sensitive bimetal disc, electrically isolated from the switch, actuates the normally closed contacts. The contacts open when the surface or ambient temperatures increase to the operating snap point of the calibrated disc. Response to temperature changes is extremely rapid due to the inherently low mass of the disc and the small size of the product. These products are factory calibrated to the customer's specification. Commercial thermostats include products for use in a wide array of small and major appliances, automotive applications, office copy machines and heat and smoke detectors. These snap-action thermostats include automatic or manual reset options, phenolic or ceramic housings and a variety of mounting brackets and terminal options.

• Automatic reset type
• 15A Maximum resistive amperage capacity
• Open on rising temperature and Close on rising temperature functions
• B203S Standard mounting bracket
• Horizontal T146 terminals
• Up to 15A and up to 250VAC
• Silver contact system

Датчики и Преобразователи\Датчики\Датчики Температуры
Код: 1082205

Технические параметры

Линия Продукции
2455R Series
Клеммы Датчика
Быстрое Соединение
Корпус Датчика
Фланцевое Крепление
Количество Выводов
2 Вывода
Конфигурация Контакта
SPST-NO
Рейтинг Контакта
120VAC/15A, 240VAC/10A

Дополнительная информация

Datasheet 2455R-100-93