2467000, Cabinet lock insert, key

PartNumber: 2467000
Ном. номер: 8063014092
Производитель: Rittal
2467000, Cabinet lock insert, key
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 940 × = 1 940
от 15 шт. — 1 550 руб.

Описание

Rittal TS IT Accessories

Baying Kits

826-2789 - External baying connector for mounting on the vertical enclosure sections
826-2782 - Quick-fit baying clamp, simply attach the screws, insert the clamp, tap in with a hammer and lock

Handles and locks

826-2786 - Cabinet combination handle with individual 3-digit code, grey
826-2795 - Key / push button lock insert, no. 2123, for installation in comfort handle
826-2798 - Push button lock insert for installation in comfort handle
826-2792 - Security lock insert, no. 3524 E

Air Baffle Plates

826-2802 - Air baffle plate to separate the hot / cold zones within an enclosure with aisle containment or when using an LCP system, 42U, 600mm, black, 1 set
826-2805 - Air baffle plate to separate the hot / cold zones within an enclosure with aisle containment or when using an LCP system, 42U, 800mm, black, 1 set

Cable Management

826-2833 - Cable tray, 42U, 150mm, black, single
826-2837 - Cable tray, 42U, 300mm, black, single
826-2855 - Cable tray, 47U, 150mm, black, steel
826-2846 - Cable shunting ring for flexible system compatible cable routing at the side of the 19in. mounting frame or on 19in. mounting angles 125x65mm, steel, pack 10
826-2849 - Cable shunting ring for flexible system compatible cable routing at the side of the 19in. mounting frame or on 19in. mounting angles, 85x43mm, steel, pack 10
826-2843 - Cable shunting ring for flexible system compatible cable routing at the side of the 19in. mounting frame or on 19in. mounting angles, 125x85mm, steel, pack 10
826-2859 - Cable fingers for U-based cable routing, 6U, black, pack 15

Earthing and ESD

826-2868 - Earthing rail with connectors (450mm), to DIN EN 12 163 and DIN EN 13 601
826-2861 - Earthing stud for connecting earth straps and earthing braids to the vertical and horizontal enclosure profile, M8
826-2865 - Earthing kit for system compatible earthing of all enclosure parts on the enclosure frame, earth conductors are pre-assembled and cut to the correct length, to DIN EN 60 950/VDE 0805, Ø 4 mm², Imax. 40 A
826-2874 - ESD connection point to protect sensitive electronic components (pushbutton)

Fixing Screws

826-2903 - M6 fixing screws for electronic equipment, 19in. installed components and blanking plates, Philips, pack of 50
826-2906 - M6 cage nuts for the attachment of rack-mounted electronic equipment, 19in. installed equipment and blanking plates to mounting angles, pack of 50
826-2900 - Torx screw 5.5 x 13, pack of 300, for the round holes 4.5 mm diameter in the enclosure section, punched rails and punched sections without mounting flanges

Rittal Network & Server Cabinets

Корпуса, шкафы и приспособления для хранения / 19-дюймовые стойки / 19-дюймовые стойки: Принадлежности /
Cabinet lock insert, key no 3524

Технические параметры

размеры
242 x 50 x 17.5mm
для использования с
TS IT Handle
высота
17.5mm
длина
242mm
тип
Security Lock Insert no. 3524 E
ширина
50mm

Дополнительная информация

Certificate of Compliance
2467000 Data Sheet