25.1206000.BL, 12M Modulbox XTS B Versio

PartNumber: 25.1206000.BL
Ном. номер: 8069711841
Производитель: Hitaltech UK Ltd
25.1206000.BL, 12M Modulbox XTS B Versio
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 360 × = 1 360

Описание

Modulbox XTS DIN Rail Mount Enclosures

The Modulbox XTS version B is a DIN rail mountable enclosure designed according to DIN 43880 to meet the needs of a number of applications including heating & lighting control and energy metering. These DIN rail mounting enclosures are available as 3, 4, 6, 9 and 12 module versions, in a standard height of 53mm. The Modulbox XTS 'B' version boasts a high shoulder on one side of the enclosure allowing for extra volume within the enclosure for larger components. The two step feature on the opposite side leaves room for inputs/outputs such as PCB mounted terminal blocks.

DIN rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Diverse range of front panels & terminal covers
Grey RAL 7035

Modulbox XTS B Version

860-7609 - 3 module
860-7602 - 4 module
860-7606 - 6 module
860-7615 - 9 module
860-7618 - 12 module

Grey Panel with Frame

860-7612 - 3 module
860-7621 - 4 module
860-7624 - 6 module
860-7628 - 9 module
860-7637 - 12 module

Transparent Panel with Frame

860-7630 - 3 module
860-7634 - 4 module
860-7643 - 6 module
860-7646 - 9 module
860-7640 - 12 module

base, cover and DIN rail hook.

Plug-In and DIN Rail Mounting Enclosures

Технические параметры

Материал корпуса
ABS, PC
цвет
Grey

Дополнительная информация

25.1206000.BL Data Sheet 25.1206000.BL