25094 BK005, Cable 24AWG 4C 4.5 OD XG2

PartNumber: 25094 BK005
Ном. номер: 8107565303
Производитель: Alpha Wire
25094 BK005, Cable 24AWG 4C 4.5 OD XG2
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 910 × = 16 910
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

Xtra Guard™ 2 - Foil Shield
The Alpha Wire Xtra Guard™ 2 - Foil Shield is a high performance, heavy duty industrial cable designed for use in tough environments. Xtra Guard 2 is resistant to oils, chemicals, solvents and fuels, making it an ideal choice for many industries. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.


Features and benefits
∙ Offers 3 times the tear and abrasion resistance than ordinary PVC
∙ Tough, durable and long lasting cable
∙ Medium to high resistance to abrasion, oils, chemicals, solvents, and fuels
∙ Aluminium/polyester shield for moderate EMI needs
∙ Foil shields allow lighter weights and smaller cables
∙ Excellent quality and performance
∙ High ultraviolet light stability
∙ High resistance to physical damage


Applications
∙ CNC equipment
∙ Food handling
∙ Heavy equipment
∙ Medical
∙ Military
∙ Mining
∙ Packaging
∙ Petro-chemical
∙ Pharmaceutical
∙ Process control
∙ Transport
∙ Robotics
∙ Suitable for use in NFPA 79 applications

Technical specification
Alpha part no.No. of conductorsJacket thickness (mm)Nominal diameter (mm)
2506220.815.8
2538440.816.6


Xtra Guard™ is a registered trademark of Alpha Wire

UL, CSA

Промышленный кабель Alphawire Alphawire Industrial Cable

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
Alpha Wire 4 Core Screened Industrial Cable, PUR Sheath, 300 V, 4.55mm OD, 0.23 mm² CSA, 30m

Технические параметры

материал проводника
Tinned Copper
сопротивление проводника
26 /1000ft
стренги жил
7/0.20 mm
провод заземления
Yes
материал изоляции
PVC
длина
30m
максимальная рабочая температура
+90°C
минимальный радиус изгиба
10 x D
Minimum Operating Temperature
-30°C
число жил
4
тип экрана
Aluminium/PET Foil
цвет брони
Black
номинальное напряжение
300 V
American Wire Gauge
24
Cable Shape
Multicore
Cross Sectional Area
0.23 mm²
Outer Diameter
4.55mm
Screened/Unscreened
Screened
материал оболочки
PUR
Number of Strands
7
Size of Strands
0.20 mm

Дополнительная информация

Datasheet