2511120, Term Blk DIN Rail 35mm 7

PartNumber: 2511120
Ном. номер: 8021746616
Производитель: Altech Corporation
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
800 × = 800

Описание

Altech DIN Rails
Altech DIN Rails comply with DIN 50045, 50022 and 50035 Standards. DIN Rails have been accepted throughout the world, allowing the designer to mount a wide variety of control components on the same rail. The use of DIN Rails enhances design capabilities, saves space and reduces labour. All Altech Standard rails are made of steel with zinc plating and chromate passivation

DIN Rail
DIN Rails are made from cold rolled steel that is zinc coated and passivated. The coating thickness is a minimum of eight microns. All DIN Rail meets current BS, DIN and CENELEC standards.

DIN Rails and Accessories

Разъемы / Клеммные колодки и блоки на DIN-рейку / DIN-рейки /
DIN Rail Top Hat, TS35 Perforated, 2m x 35mm x 7.5mm

Технические параметры

совместимость
Top Hat
DIN Rail Type
TS35 Perforated
Новинки
только новые товары
высота
7.5mm
длина
2m
материал
Steel
Width
35mm

Дополнительная информация

Datasheet