2515VD18-45, MOUNT, BOBBIN, MALE/FEMALE

PartNumber: 2515VD18-45
Ном. номер: 8115241421
Производитель: FIVISTOP
2515VD18-45, MOUNT, BOBBIN, MALE/FEMALE
Доступно на заказ 18 шт. Отгрузка со склада в Москве 6 недель.
270 × = 270
от 10 шт. — 231 руб.

Описание

The 2515VD18-45 is a M6 x 18mm type-VD Bobbin Mount designed to be used on a wide range of applications and can be used in compression or shear. It is manufactured from natural rubber. It has zinc-plated steel end sections with either welded or cold formed threads. This range comes with a male thread on one end and a female thread on the opposite end which is captive to avoid compromise to the integrity or functionality of the rubber section.

• 45 IRHD
• 3mm Maximum static deflection
• 46.2DaN Maximum stiffness

Механическое и Крепежное Оборудование\Амортизаторы (Шайбы)\Антивибрационные
Код: 4996367

Технические параметры

Внешний Диаметр
25мм
Вес
22г

Дополнительная информация

Datasheet 2515VD18-45