25372 BK005, 2 pair Xtra-Guard 2 PUR f

PartNumber: 25372 BK005
Ном. номер: 8077823028
Производитель: Alpha Wire
25372 BK005, 2 pair Xtra-Guard 2 PUR f
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
18 740 × = 18 740
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

Xtra Guard™ 2 - Foil Shield
The Alpha Wire Xtra Guard™ 2 - Foil Shield is a high performance, heavy duty industrial cable designed for use in tough environments. Xtra Guard 2 is resistant to oils, chemicals, solvents and fuels, making it an ideal choice for many industries. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.


Features and benefits
∙ Offers 3 times the tear and abrasion resistance than ordinary PVC
∙ Tough, durable and long lasting cable
∙ Medium to high resistance to abrasion, oils, chemicals, solvents, and fuels
∙ Aluminium/polyester shield for moderate EMI needs
∙ Foil shields allow lighter weights and smaller cables
∙ Excellent quality and performance
∙ High ultraviolet light stability
∙ High resistance to physical damage


Applications
∙ CNC equipment
∙ Food handling
∙ Heavy equipment
∙ Medical
∙ Military
∙ Mining
∙ Packaging
∙ Petro-chemical
∙ Pharmaceutical
∙ Process control
∙ Transport
∙ Robotics
∙ Suitable for use in NFPA 79 applications

Technical specification
Alpha part no.No. of conductorsJacket thickness (mm)Nominal diameter (mm)
2506220.815.8
2538440.816.6


Xtra Guard™ is a registered trademark of Alpha Wire

UL, CSA

Промышленный кабель Alphawire Alphawire Industrial Cable

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
Alpha Wire 2 Core Screened Xtra-Guard® 2 Industrial Cable, PUR Sheath, 300 V, 8.41mm OD, 0.81 mm² CSA, 30m

Технические параметры

характерный импеданс
47 Ω
материал проводника
Tinned Copper
сопротивление проводника
7.3 Ω/1000ft
стренги жил
16/30
провод заземления
Yes
материал изоляции
PVC
длина
30m
максимальная рабочая температура
+90°C
минимальный радиус изгиба
10 x Cable Diameter
Minimum Operating Temperature
-30°C
число жил
2
тип экрана
Foil
последовательный
Xtra-Guard® 2
цвет брони
Black
номинальное напряжение
300 V
American Wire Gauge
18
Bedding Material
Aluminium, Polyester
Cable Shape
Multicore
Cross Sectional Area
0.81 mm²
Outer Diameter
8.41mm
Screened/Unscreened
Screened
материал оболочки
PUR
Number of Strands
16
Size of Strands
30
Standards Met
CA Prop 65, CE, CSA Certified, NFPA 79, RoHS Compliant, UL Listed

Дополнительная информация

Xtra Guard 2 Specification
25372 Data Sheet