25484 BK005, 4 pair Xtra-Guard 2 PUR f

PartNumber: 25484 BK005
Ном. номер: 8097901746
Производитель: Alpha Wire
25484 BK005, 4 pair Xtra-Guard 2 PUR f
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 600 × = 15 600
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

Xtra Guard™ 2 - Foil Shield
The Alpha Wire Xtra Guard™ 2 - Foil Shield is a high performance, heavy duty industrial cable designed for use in tough environments. Xtra Guard 2 is resistant to oils, chemicals, solvents and fuels, making it an ideal choice for many industries. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.


Features and benefits
∙ Offers 3 times the tear and abrasion resistance than ordinary PVC
∙ Tough, durable and long lasting cable
∙ Medium to high resistance to abrasion, oils, chemicals, solvents, and fuels
∙ Aluminium/polyester shield for moderate EMI needs
∙ Foil shields allow lighter weights and smaller cables
∙ Excellent quality and performance
∙ High ultraviolet light stability
∙ High resistance to physical damage


Applications
∙ CNC equipment
∙ Food handling
∙ Heavy equipment
∙ Medical
∙ Military
∙ Mining
∙ Packaging
∙ Petro-chemical
∙ Pharmaceutical
∙ Process control
∙ Transport
∙ Robotics
∙ Suitable for use in NFPA 79 applications

Technical specification
Alpha part no.No. of conductorsJacket thickness (mm)Nominal diameter (mm)
2506220.815.8
2538440.816.6


Xtra Guard™ is a registered trademark of Alpha Wire

UL, CSA

Промышленный кабель Alphawire Alphawire Industrial Cable

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
Alpha Wire 4 Core Screened Xtra-Guard® 2 Industrial Cable, PUR Sheath, 300 V, 6.88mm OD, 0.35 mm² CSA, 30m

Технические параметры

характерный импеданс
70 Ω
материал проводника
Tinned Copper
сопротивление проводника
16.7 Ω/1000ft
стренги жил
7/30
провод заземления
Yes
материал изоляции
PVC
длина
30m
максимальная рабочая температура
+90°C
минимальный радиус изгиба
10 x Cable Diameter
Minimum Operating Temperature
-30°C
число жил
4
тип экрана
Foil
последовательный
Xtra-Guard® 2
цвет брони
Black
номинальное напряжение
300 V
American Wire Gauge
22
Bedding Material
Aluminium, Polyester
Cable Shape
Multicore
Cross Sectional Area
0.35 mm²
Outer Diameter
6.88mm
Screened/Unscreened
Screened
материал оболочки
PUR
Number of Strands
7
Size of Strands
30
Standards Met
CA Prop 65, CE, CSA Certified, NFPA 79, RoHS Compliant, UL Listed

Дополнительная информация

Xtra Guard 2 Specification
25484 Data Sheet