254893, STVC/2 32 F AC VV 7-0

PartNumber: 254893
Ном. номер: 8051945093
Производитель: ERNI
254893, STVC/2 32 F AC VV 7-0
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
480 × = 480
от 20 шт. — 230 руб.
от 75 шт. — 172 руб.

Описание

Short type B/C, inverted Q/R
This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

0.8mm lead with type B, C, Q, R for all positions
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack

TypeB/2C/2B/3
Inverted TypeQ/2R/2Q/3
Maximum no of pins324820
Contact row identifierababcab
Application classEKD DIN40040
Temperature Range-65°C to +125°C
Permitted air humidityAnnual mean <80%, max 100%
Housing materialPBT, PC
InflamabilityPBT; UL94-V0
PC; UL94-V1
Male contact materialBrass
Female contact materialBronze
Contact surfaceCu alloyCu alloyCu alloy
Contact areaGold plated
Connection areaTinned
Service lifeQuality level 1<500 mating cycles
according to IEC 60603-2Quality level 2<400 mating cycles


M = male connector, F = female connector

UL, CSA

DIN41612 - ERNI Range

Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
ERNI 32 Way 2.54mm Pitch, Type C/2 Class C2, 2 Row a/c, Straight DIN 41612 Connector, Socket, Solder

Технические параметры

Row Loading
a/c
максимальная рабочая температура
+125°C
число контактов
32
Class Rating
C2
тип
C/2
номинальный ток
2A
Body Orientation
Straight
число рядов
2
способ концевой заделки
Solder
Шаг
2.54mm
род
Female
материал контактов
Copper Alloy
покрытие контактов
Gold
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
материал корпуса
PBT

Дополнительная информация

254893 Connector Dimensional Drawing
ERNI DIN41612 / IEC60603-2 Range Connector ...