255-4818, Storage trunk with lid,49

PartNumber: 255-4818
Ном. номер: 8014444614
Производитель: Gard Plasticases
255-4818, Storage trunk with lid,49
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 190 × = 4 190

Описание

Storage Trunk

Trunk suitable for storing a wide variety of items: tools, protective clothing, bulky items of equipment etc.
Has two integral side handles for easy carrying of even the heaviest loads
6 lugs on the bottom of the case prevent over-rapid wear. These lugs can lodge in cavities in the lid of another case, for stable stacking of several cases one on top of the other
Made from beige copolymer polypropylene giving high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Переходные ящики

Корпуса, шкафы и приспособления для хранения / Ящики для перевозки оборудования / Ящики для транспортировки, ящики для оборудования и коробки /
RS Plastic Storage Trunk, 196 x 492 x 275mm

Технические параметры

цвет
Natural
внешняя глубина
275mm
внешняя высота
196 mm
внешняя ширина
492 mm
материал
PP
тип материала
Plastic
External Dimensions
196 x 492 x 275mm