2577287, Nylon 66/MoS2 rod stock,1

PartNumber: 2577287
Ном. номер: 8009686453
Производитель: Ensinger
2577287, Nylon 66/MoS2 rod stock,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 530 × = 5 530
или
купить в 1 клик
от 3 шт. — 4 580 руб.

Описание

Nylon 66 - MoS 2 Filled
Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc., Nylon 66 is unaffected by chlorinated hydrocarbons. Weak acids (pH<3) will="" produce="" signs="" of="" mild="" attack="" and="" strong="" acids="" (ph="">3) will quickly cause decomposition. Exposure to alkalis (pH>11) and hot water will cause dimensional change due to absorption. Black in colour

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max. Service Temp. (Long Term)100°C
Elongation5 - 35 % (at break) %
Tensile Strength75 MPa
Hardness (Rockwell-Shore D)M100 (Rockwell)
Flammability RatingUL 94 HB
Water Absorption7% at saturation


</3)>

Наполненный полиамид Nylatron / MoS2 Nylatron® / MoS 2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

Абразивы, строительные и конструкционные материалы / Пластиковые прутки, листы и трубки / Пластиковые прутки /
Nylon 66/MoS2 rod stock,1m L 45mm dia

Технические параметры

цвет
Black
плотность
1.14g/cm³
класс воспламеняемости
UL 94 HB
Форма
Rod
длина
1m
материал
Nylon
максимальная рабочая температура
+170°C
диаметр стержня
45mm
прочность на растяжение
75 MPa
Elongation
25%
Water Absorption
7%