26 17 200 RS, Knipex snipe nose plier,1

PartNumber: 26 17 200 RS
Ном. номер: 8048162679
Производитель: Knipex
26 17 200 RS, Knipex snipe nose plier,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 130 × = 5 130
или
купить в 1 клик

Описание

Snipe Nose Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Cutting edge 60HRC
Serrated, 73mm long chrome vanadium steel jaw
Plastic-dipped grip

VDE

EN 60900; DIN ISO 5745

1000V Pliers

Инструмент / Плоскогубцы / Резаки /
Knipex 200 mm Vanadium Steel Side Cutter, 73mm Jaw , 3.2mm cutting capacity

Технические параметры

длина зажим
73mm
материал
Vanadium Electric Steel
полная длина
200 mm
тип
Side Cutter
Maximum Cutting Capacity
3.2mm
VDE/1000V Approved
Yes
Cutting Capacity Hard Wire
2.2mm
Cutting Capacity Medium Hard Wire
3.2mm

Дополнительная информация

Chain/Snipe/Long Nose Pliers Product Data Sheet 26 17 200 RS
Datasheet 26 17 200 RS
Insulated Tools Insulation and Test Standards 26 17 200 RS
Chain/Snipe/Long Nose Pliers Product Data Sheet
Datasheet
Insulated Tools Insulation and Test Standards