26 22 200 SB, SNIPE NOSE SIDE CUTTING P

PartNumber: 26 22 200 SB
Ном. номер: 8081049814
Производитель: Knipex
26 22 200 SB, SNIPE NOSE SIDE CUTTING P
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 920 × = 3 920

Описание

Knipex pliers_6096254_normal module Flat and round nose pliers

Special tool steel, oil-hardened and tempered, polished plier head
Cutting edges also inductive hardened

Flat nose pliers 20 02 160, order no. 106-149

Dual component handles
Short, flat jaws, serrated gripping surfaces

Round nose pliers 22 01 160, order no. 158-5546

Plastic-coated handles
Short, round jaws, smooth gripping surfaces

Radio pliers

25 01 160 order no. 158-5552 : Plastic-coated handles
25 02 160 order no. 442-0931 : Handles with dual component casing
Half-round jaws, serrated gripping surfaces

Snipe nose pliers 26 12 200, order no. 442-0925 and 26 22 200, order no. 442-1007

Handles with dual component plastic casing
Heavy-duty half-round long nose jaws, serrated gripping surfaces

TypeCutting values (Ø mm)Cutting edge hardness
Copper, plasticWire brad nailSpring wire
20 02 160
22 01 160
25 01 1602.51.660 HRc
25 02 1602.51.660 HRc
26 12 2003.22.259 HRc
26 22 2003.22.259 HRc


Универсальные General Purpose

Инструмент / Плоскогубцы / Резаки /
Knipex 200 mm Vanadium Steel Diagonal Cutter, 73mm Jaw , 3.2mm cutting capacity

Технические параметры

длина зажим
73mm
материал
Vanadium Electric Steel
полная длина
200 mm
тип
Diagonal
Maximum Cutting Capacity
3.2mm
Cutting Capacity Hard Wire
2.2mm
Cutting Capacity Medium Hard Wire
3.2mm

Дополнительная информация

26 Chain Nose Side Cutting Pliers Data Sheet