26 26 200, SNIPE NOSE SIDE CUTTING P

PartNumber: 26 26 200
Ном. номер: 8046486918
Производитель: Knipex
26 26 200, SNIPE NOSE SIDE CUTTING P
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 110 × = 5 110
или
купить в 1 клик

Описание

Knipex, VDE pliers_5045534_normal module VDE flat and round nose pliers

20 06 160, order no. 107-760 — flat nosed pliers, 160 mm
Short, flat jaws, serrated gripping surfaces
22 06 160
, order no. 158-5350 — - round nosed pliers, 160 mm

Short round jaws, smooth gripping surfaces

25 06 160, order no. 158-5366 — radio pliers, 160 mm

Half-round jaws, serrated gripping surfaces
Cutting edges for hard and soft wire

26 16 200, order no. 158-5372 — - snipe nose pliers, 200 mm

Half-round, straight jaws, serrated gripping surfaces
Cutting edges for hard and soft wire

25 26 160, order no. 500-1525 - snipe nose side cutting pliers, 160 mm

26 26 200, order no. 158-5388 — snipe nose pliers, 200 mm

Half-round jaws, 45° angle, serrated gripping surfaces
Cutting edges for hard and soft wire

1000V Pliers

Инструмент / Плоскогубцы / Резаки /
Knipex 200 mm Vanadium Steel Diagonal Cutter, 73mm Jaw , 3.2mm cutting capacity

Технические параметры

длина зажим
73mm
материал
Vanadium Electric Steel
полная длина
200 mm
тип
Diagonal
Maximum Cutting Capacity
3.2mm
Cutting Capacity Hard Wire
2.2mm
Cutting Capacity Medium Hard Wire
3.2mm

Дополнительная информация

Datasheet