260-1450, Type J IP68 cable gland,M

PartNumber: 260-1450
Ном. номер: 8056114700
Производитель: Elkay Electrical
260-1450, Type J IP68 cable gland,M
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 720 × = 11 720
или
купить в 1 клик
Цена указана за упаковку из 5
от 5 уп. — 10 600 руб.
от 10 уп. — 9 537 руб.

Описание

IP68 Metric Gland
Glands for use with screened cable are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen, to ensure a positive contact., Assembly is simply by exposing the screen, applying spring and washers, then tightening the brass cable gland assembly, the gland bonds the screen to the housing. A santoprene rubber seal (Polyolefin) provides good weather and chemical resistance., IP68 protection.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Not supplied with locknuts.

EN50262

EMC - Shielded Application

Кабели и провода / Кабельные вводы, оплетка и прокладки / Кабельные вводы /
RS M25 Nickel Plated Brass Cable Gland, 10 → 14mm Cable Dia Range, IP68

Технические параметры

оценка показателя производительности
IP68
материал
Nickel Plated Brass
максимальная рабочая температура
+135°C
Minimum Operating Temperature
-40°C
размер резьбы
M25
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm