260-321, 2 Conductor End Terminal

PartNumber: 260-321
Ном. номер: 8059195045
Производитель: Wago
260-321, 2 Conductor End Terminal
Доступно на заказ 20 шт. Отгрузка со склада в Москве 6 недель.
85 × = 850
Количество товаров должно быть кратно 10 шт.

Описание

Cage Clamp - 260 Series
Side entry, screwdriver actuated, cage clamp terminal blocks, incorporating fixing flanges at either end. A DIN rail mounting adaptor is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adaptors should be 35-40mm.

RS 101-3877 (WAGO 209-123) is a mounting foot with screw for DIN 35 rail. It can be screwed on terminal blocks with fixing flanges.

Suitable for Cage Clamp - Modular Terminal Blocks 260, 261 and 262 Series.



Technical Specification
1.5 mm²2.5 mm²
Rated surge voltage6kV6kV
Terminal pitch5 mm6 mm
Terminal height 17 mm18 mm
Terminal depth25 mm28 mm


260 Series

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
2 Conductor End Terminal Block