26001119, Grey BNC1 power cable pro

PartNumber: 26001119
Ном. номер: 8109371134
Производитель: VULCASCOT
26001119, Grey BNC1 power cable pro
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 270 × = 19 270
или
купить в 1 клик

Описание

SnapFit® BNC Cable Protectors
Each profile type consists of 2 separate compartments of differing size within one solid cable protector, designed to isolate power from low voltage cabling. Applications include, electronics computer rooms and any environment where power must run in tandem with any low voltage cabling. Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.

Prevents accidents caused by loose leads
Low smoke, non toxic and low fume emission levels in the event of a fire
Fire retardant to European equivalent DIN 4102 part 1 and class B1 standards
Tested for non-conductivity and conforms to BS903-C5 at 500 volts

"The widths of profiles BNC1, BNC2 and BNC3 are: BNC1 (30.83mm), BNC2 (40.88mm) and BNC3 (50.108mm)."

Layflat - Floor Laid Rubber, Fire Retardant

Кабели и провода / Кабельные вводы, оплетка и прокладки / Крышки и наконечники для кабеля /
Vulcascot Grey Cable Cover 9m Length x 30 (Top) mm, 83 (Bottom) mm Width

Технические параметры

цвет
Grey
длина
9m
ширина
30 (Top) mm, 83 (Bottom) mm

Дополнительная информация

Snap Fit Profiles Cable Protectors Data Sheet
RS-Vulcascot Part Reference