26052 FR, Swivel castor braked,80mm

PartNumber: 26052 FR
Ном. номер: 8005522520
Производитель: LAG
26052 FR, Swivel castor braked,80mm
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 430 × = 3 430

Описание

Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M22 - Plate Mounted

Plate mounted
Electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running; high resistance to wear and tear, oils and grease
High load capacity
Hardness 95 ±3, Shore A
Wheel series T

Soft Tread - Polyurethane Cast Tyre
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
LAG Swivel Plate Castor 26052 FR, 120kg

Технические параметры

применение
Industrial
Особенности
Long Working Life, Oil and Grease Resistant, Quiet Operation
интервал рабочих температур
80 x 60mm
размера отверстия крепления
8mm
Fixing Plate Length
102mm
Fixing Plate Width
83mm
Тип втулки подшипника
Roller Bearing
Hub Material
Die Cast Aluminium
грузоподъемность
120kg
полная высота
106mm
вращение
Swivel
материал шины
PUR
диаметр колеса
80mm
ширина колеса
20mm
Number of Fixing Holes
4
Fixing Centres Length
80mm
Fixing Centres Width
60mm
Fixing Plate Dimensions
102 x 83mm
Includes Brake
Yes
Weight Class
Medium Duty

Дополнительная информация

T Series Data Sheet