26081, Swivel castor unbraked,20

PartNumber: 26081
Ном. номер: 8070210493
Производитель: LAG
26081, Swivel castor unbraked,20
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 960 × = 5 960
или
купить в 1 клик
от 5 шт. — 5 180 руб.

Описание

Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M22 - Plate Mounted

Plate mounted
Electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running; high resistance to wear and tear, oils and grease
High load capacity
Hardness 95 ±3, Shore A
Wheel series T

Soft Tread - Polyurethane Cast Tyre
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
LAG Swivel Plate Castor 26081, 300kg

Технические параметры

применение
Industrial
Особенности
Long Working Life, Oil and Grease Resistant, Quiet Operation
интервал рабочих температур
105 x 80mm
размера отверстия крепления
10mm
Fixing Plate Length
135mm
Fixing Plate Width
110mm
Тип втулки подшипника
Roller Bearing
Hub Material
Die Cast Aluminium
грузоподъемность
300kg
полная высота
240mm
вращение
Swivel
материал шины
PUR
диаметр колеса
200mm
ширина колеса
50mm
Number of Fixing Holes
4
Fixing Centres Length
105mm
Fixing Centres Width
80mm
Fixing Plate Dimensions
135 x 110mm
Weight Class
Medium Duty

Дополнительная информация

T Series Data Sheet