2608587014, HSS-Co 19Pc Metal Drill b

PartNumber: 2608587014
Ном. номер: 8010991133
Производитель: Bosch
2608587014, HSS-Co 19Pc Metal Drill b
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
8 680 × = 8 680
или
купить в 1 клик

Описание

Bosch HSS-Co ProBox Metal Drill Bit Set (DIN 338)
Set of HSS-Co metal working Cobalt alloy drill bits from Bosch suitable for use on alloyed and non-alloyed Steel, Stainless Steel, cast Iron, cast Steel and acid or heat resistant Steels.

Resistant to heat and wear
Ideal for use in drill stands or with pillar drills
Secure drill stand marked with bit sizes for quick selection of the right drill
Easy to spot missing drill bits
Sturdy plastic carry and storage case with hanging hook
Sliding latch secures lid in place during transport

DIN 338

Drill Bits & HSS/Masonry Sets
Metalworking drills.

Инструмент / Сверла и расходные материалы для электроинструмента / Комплекты сверл /
Bosch HSS-Co 1 → 10 mm 19 Piece Drill Bit Set

Технические параметры

материал
HSS-Co
число частей
19
состав комплекта
1 → 10 mm
Maximum Size
10mm
Minimum Size
1mm
Set Type
Drill bit set