261478, Trunking Schuko socket bo

PartNumber: 261478
Ном. номер: 8037211039
Производитель: Rehau Plastics
261478, Trunking Schuko socket bo
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 070 × = 2 070

Описание

SL Slimline Skirting Trunking White Schuko Socket Box in PVC-U
The SL slimline range of cable management products are manufactured from RAU PVC 1308, which is a tough, rigid material, with excellent resistance to chemicals and ageing. These trunking socket boxes are suitable for domestic and light commercial installations, including hotels and include Schuko sockets. They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.

Available in 70x20 & 110x20mm
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Прямоугольные и плинтусные

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Принадлежности для кабельного короба /
RS Cable Trunking Socket Box PVC Skirting Double Socket Outlet Box

Технические параметры

материал
PVC
Trunking Accessory Type
Skirting Double Socket Outlet Box

Дополнительная информация

General Characteristics Data Sheet 261478
SL Slimline Trunking Data Sheet 261478
General Characteristics Data Sheet
SL Slimline Trunking Data Sheet