26153D50JA, Dremel Idea Builder Silve

PartNumber: 26153D50JA
Ном. номер: 8055940391
Производитель: Dremel
26153D50JA, Dremel Idea Builder Silve
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
4 660 × = 4 660

Описание

Dremel 3D Filament
Dremel PLA filament has been design and tested to work with your 3D Idea Builder (RS 887-2733 UK Plug) (RS 901-0598 EU Plug) and simply the best filament to match your Dremel 3D printer.
Dremel PLA filament has been specifically engineered for optimal printing with your Idea Builder. PLA is a thermal plastic that softens and melts when it's heated, building your designs strand by strand and layer by layer. Our PLA has been designed to melt at a temperature compatible with the Idea Builder, producing a stable, strong object with a high quality finish.

Dremel PLA filament is plant-based and recyclable
Manufactured and tested to provide smooth and consistent building

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
Dremel Silver 1.75mm 3D Printer Filament, 0.5kg PLA

Технические параметры

цвет
Silver
диаметр
1.75mm
для использования с
Dremel® 3D Idea Builder
вес
0.5kg
Новинки
только новые товары
Printing Material
PLA