2621160, Power Cord C13 to UK BS13

PartNumber: 2621160
Ном. номер: 8064305427
Производитель: Volex Pencon
2621160, Power Cord C13 to UK BS13
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 090 × = 1 090
от 10 шт. — 840 руб.
от 25 шт. — 720 руб.

Описание

C13 to BS1363 Economy 10A
Power cords suitable for office and light use environments. The BS 1363/A 13A fused mains plug has a riveted/welded construction and is non-rewireable. Cable fully tested and approved by ASTA and strain relieved at both ends.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

IEC, штеккеры BS1363 IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body.The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet., The current rating detailed in the price table refers to the rating of the lead and plug as supplied. It does not necessarily refer to the current carrying capacity of the lead by itself.

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS 3m Black Power Cable Assembly BS 1363 Plug 10 A to C13, 250 V

Технические параметры

номинальный ток
10 A
длина
3m
цвет брони
Black
номинальное напряжение
250 V
Connector A
BS 1363 Plug
Connector B
C13