2631540202, FERRITE CORE, CYLINDRICAL, 140 OHM/100MHZ, 300MHZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42629 шт., срок 8-10 недель
180 руб.
Мин. кол-во для заказа 15 шт.
от 25 шт. —
160 руб.
Добавить в корзину 15 шт.
на сумму 2 700 руб.
Альтернативные предложения2
Описание
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Round Cable |
Application | Suppression Component |
Product Diameter (mm) | 14.3 |
Product Length (mm) | 13.8 |
Brand: | Fair-Rite |
Core Material: | 31 |
Factory Pack Quantity: Factory Pack Quantity: | 1104 |
Frequency: | 1 MHz to 300 MHz |
Impedance: | 140 Ohms |
Inside Diameter: | 6.35 mm |
Manufacturer: | Fair-Rite |
Outside Diameter: | 14.3 mm |
Outside Length: | 13.8 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Round Cable Cores Solid |
Series: | 26 |
Subcategory: | Ferrites |
Test Frequency: | 100 MHz |
Type: | Round Cable Core |
Вес, г | 7.48 |
Техническая документация
Datasheet
pdf, 563 КБ
Datasheet 2631540202
pdf, 653 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.