264-724, Miniature through term bl

PartNumber: 264-724
Ном. номер: 8064283919
Производитель: Wago
264-724, Miniature through term bl
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 1 300
Количество товаров должно быть кратно 10 шт.

Описание

264 миниатюрная серия 264 Miniature Series
These front-entry miniature screwless terminals are designed for snap-mounting onto symmetrical DIN rail 467-349 and have distinct advantages over conventional screw terminals. Clamp design ensures that clamping force automatically adjusts to the size of the connector resulting in a corrosion-free contact area, and compensates for any deformation of the conductor due to cold flow or settling of strands., Available in 3 colours, the terminals are moulded in modified nylon 6.6 which is free from halogen, self extinguishing according to UL94-V2 and is temperature stabilised allowing continuous operation at 105°C (170°C short term) according to IEC216 Parts 1 and 2. The green/yellow earth terminal blocks connect directly to the mounting rail. All terminals interlock and are designed to prevent reverse mounting. Depth on rail 24.5mm., Rated at 600V (UL).

To ensure a high level of safety and security it is essential that only 1 conductor is inserted in each terminal. However, when jumper bars are used to common terminals a conductor of not more than 1.5mm may be inserted between the jumper and the outer edge of the terminal block

UL recognised component, CSA certified, DEMKO (except 264-727), KEMA, SEMKO.

264 миниатюрная серия

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Non-Fused DIN Rail Terminal, 20A, 600 V, 0.08 → 2.5 mm²

Технические параметры

номинальный ток
20A
Шаг
10mm
последовательный
264
номинальное напряжение
600 V
сечение провода
0.08 → 2.5 mm²

Дополнительная информация

Datasheet 264-724
Miniature Through Terminal Blocks Data Sheet 264-724
Miniature Through Terminal Blocks Data Sheet
Datasheet