2643166551, Ferrite Cable Cores 43 FullFlatCableCore CSFF45/12/29-43-34

Фото 1/2 2643166551, Ferrite Cable Cores 43 FullFlatCableCore CSFF45/12/29-43-34
Изображения служат только для ознакомления,
см. техническую документацию
79 шт., срок 7-9 недель
1 670 руб.
от 10 шт.1 310 руб.
от 25 шт.968 руб.
от 50 шт.882.18 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8005061459
Артикул: 2643166551
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 200
Impedance: 263 Ohms
Inside Height: 1.5 mm
Inside Length: 34.4 mm
Manufacturer: Fair-Rite
Outside Height: 12.45 mm
Outside Length: 45.1 mm
Outside Width: 28.6 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Full
Series: 26
Subcategory: Ferrites
Design Solid
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 300Ohm @ 100MHz
Inner Dimension 1.355"" W x 0.060"" H (34.42mm x 1.52mm)
Length 1.125"" (28.58mm)
Material 43
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 1.775"" W x 0.490"" H (45.09mm x 12.45mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Flat
Вес, г 71

Техническая документация

Datasheet
pdf, 597 КБ
Datasheet 2643166551
pdf, 597 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.