2643166851, FERRITE CORE, FLAT CABLE, 25.9MM X 1.3MM, 235OHM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
548 шт., срок 8-10 недель
590 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
400 руб.
от 25 шт. —
381 руб.
Добавить в корзину 5 шт.
на сумму 2 950 руб.
Альтернативные предложения3
Описание
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 252 |
Impedance: | 235 Ohms |
Inside Height: | 0.85 mm |
Inside Length: | 26.65 mm |
Manufacturer: | Fair-Rite |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Outside Height: | 6.35 mm |
Outside Length: | 38.1 mm |
Outside Width: | 25.4 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Flat Ribbon Cable Cores Split |
Series: | 26 |
Subcategory: | Ferrites |
Test Frequency: | 100 MHz |
Вес, г | 27.22 |
Техническая документация
Datasheet
pdf, 596 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары