26650, SAFETY SOFT-FACE HAMMER

PartNumber: 26650
Ном. номер: 8070741850
Производитель: Wiha
26650, SAFETY SOFT-FACE HAMMER
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 460 × = 3 460

Описание

Soft-Faced Hammers_5045773_Normal Module Safety soft-faced hammers

With enclosure powder-coated safety shells made from malleable iron, with grooves for the head and handle fastenings
Replaceable impact head
Blue side made of elastomer, wear-resistant and colour-fast
Black side made of medium-soft wear-resistant rubber
Ergonomic hickory handle with good gripping surface
For working in light metal work, interior fittings, the building trade, exhibition stand construction and assembly work

GS-approved soft-faced hammers

Dimensions (mm)
Impact head Ø (mm)Head height (mm)Overall length (mm)Weight (g)
3087290300
40110325640
501313601100
601504001700


Dead Blow & Replaceable Face

Инструмент / Молотки, зубила и пробойники / Киянки /
Wiha Tools 640g Round Malleable Iron Mallet With Replaceable Face

Технические параметры

Лицевой материал
Blue: Elastomer; Black: Rubber
материал ручки
Wood
диаметр насадки (головки)
40mm
материал головки
Malleable Iron
форма головки
Round
вес
640g
Replaceable Face
Yes

Дополнительная информация

Wiha soft-face hammers catalogue pages