268-001-000, Black 1 pair A/V installa

PartNumber: 268-001-000
Ном. номер: 8042170917
Производитель: VDC Trading
268-001-000, Black 1 pair A/V installa
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
8 910 × = 8 910
или
купить в 1 клик
Цена указана за упаковку из 100

Описание

Pro Grade Classic XKE Single Pair Install Cable

Foil Screened 1 pair installation balanced audio cable specifically designed for fixed wiring applications such as rack wiring, patch panels and studio installations
Flexible PVC/neoprene composite jacket is bonded to the foil screen so that both can be removed in one stripping action for easy termination
Excellent electrical performance within a reduced overall diameter jacket
Exceptionally easy to prepare and terminate
Ideal for the wiring and cable forming of high density patch panels
Available in various colours for identification of different circuits
Oxygen free copper conductors for excellent signal integrity

Conductor 7x0.20mm (0.22mm 2 )
24awg high purity OFC
Pair insulationCross linked polyethylene (XLPE)
Overall jacketPVC/neoprene
Temp range-25°C → +70°C
d.c resistance 78Ω/km


Van Damme Installation Cable

Кабели и провода / Аудио-, видеокабели / Витой и многожильный монтажный кабель /
Van Damme Black 1 Pair Installation Cable, F/UTP 0.03 mm², 0.19 mm² CSA, 3.5mm OD

Технические параметры

стренги жил
1/0.2 mm, 6/0.20 mm
длина
100m
число пар
1
материал внешней брони
PVC-Neoprene Composite
цвет брони
Black
Тип экрана
F/UTP
Cable Shape
Twisted Pair
Cross Sectional Area
0.03 mm², 0.19 mm²
Outer Diameter
3.5mm
Number of Strands
1, 6
Size of Strands
0.2 mm

Дополнительная информация

Datasheet