271P.25.28.F, CLUTCH, FRICTION

PartNumber: 271P.25.28.F
Ном. номер: 8094639550
Производитель: Huco
271P.25.28.F, CLUTCH, FRICTION
Доступно на заказ 7 шт. Отгрузка со склада в Москве 7 недель.
4 160 × = 4 160
от 5 шт. — 3 810 руб.

Описание

The 271P.25.28.F is an Adjustable Rotary Friction Clutch can be fully mounted or adapted for inline coupler use with coupler adaptor. The construction is simple and robust, comprising a series of steel clutch plates engaging a hub plus a series of friction rings engaging a housing. Pressure is brought to bear on the plates and friction rings by an adjuster acting through a spring and pressure plate. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque. As a torque limiter, Vari-Tork interrupts continuity between power source and load when this reaches a pre-determined level. As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool. The load can be connected to either the steel inner hub or the aluminium alloy housing.

• 2 Plate clutch
• Compact proportions
• Use as a torque limiter or tensioning device
• 7W Power dissipation at 20°C

Механическое и Крепежное Оборудование\Механическая Силовая Передача\Сцепки
Код: 7076794

Технические параметры

Внешний Диаметр
25.8мм
Номинальный Внутренний Диаметр
8мм
Максимальная Скорость Вращения
1000об/мин
Максимальная Рабочая Температура
80 °C
Внутренний Диаметр
8 мм
Размер резьбы
M3
Длина
26.4 мм
Максимальная Рабочая Скорость
1000 об/мин

Дополнительная информация

Datasheet 271P.25.28.F