2738, ETU capacitor mounting cl

PartNumber: 2738
Ном. номер: 8027772106
Производитель: Kemet Electronics
2738, ETU capacitor mounting cl
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
310 × = 310
от 10 шт. — 160 руб.
от 50 шт. — 133 руб.

Описание

Metal Mounting Clamps - Vertical
These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.

Dimensions
Stock No.DiaABCDEF
166-8691 356312.25417.2-10
166-8708 5075.533.5274.34.339.5
166-8714 6588.539274.34.345
166-8736 7610045.5304.54.5-


Screws and nuts are not supplied. The diameter is approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size.

Дополнительные комплектующие - алюминиевый электролитический конденсатор Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Пассивные компоненты / Конденсаторы / Монтажные зажимы для конденсаторов /
Kemet 2738 Capacitor Mounting Clip For Use With 65 mm Dia. Capacitors 65mm Metal

Технические параметры

диаметр
65mm
для использования с
65 mm Dia. Capacitor
материал
Metal
Accessory Type
Clip

Дополнительная информация

Datasheet
PYR5008 and 7511 Resistors Data Sheet