2744694, SUBCON-PLUS-CAN

PartNumber: 2744694
Ном. номер: 8047128175
Производитель: Phoenix Contact
2744694, SUBCON-PLUS-CAN
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 890 × = 3 890

Описание

Phoenix Contact SUBCON-PLUS-CAN D-Sub Connectors
SUBCON-PLUS-CAN 9 pin D-sub socket connectors designed for use in CAN systems up to 1 MBit/s (CAN, CANopen, SafetyBus-P) allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS-CAN d-sub connectors have a 120 Ohm integrated terminating resistor which can be activated externally by a slide switch, segment by segment startup, a shielded ABS housing, screw connections and can all be used with bus cables as per the CiA Draft Recommendation 303-1 with an outside diameter of 8mm.
Stock numbers 801-9119, and 648-3518 have two 35° angled cable entries and an internal connection unit which can be turned around enabling cable insertion from the left or the right. Stock number 648-3518 has a second d-sub connection for connecting a programming device. These all accept a cable cross section of 7.6mm to 8.4mm.
Stock number 648-3495 has a 35° angled cable entry and can accept a variable cable diameter range of 6 to 10mm.
Stock number 648-3502 has a 180° axial cable entry and two cable entries
For suitable screwdriver see stock number 390-9663

Type D rewireable (field bus) BUS connectors

Rewireable bus interface connectors suitable for Bitbus, CAN-Bus, Interbus-S (Fieldbus) and Profibus systems. Compact and high quality, the 9-pole sub-D housings are available in bus node or bus termination versions and are colour-coded for easy identification. Service nodes are also available for CAN-Bus and Profibus systems, allowing online programming and repair. Each interface comes with detailed assembly instructions and mounting accessories.

Available in versions with horizontal or vertical cable outlets
Fast and reliable connection via screw terminals on the PCB
Bus terminations include SMT termination resistors
Colour-coded bodies aid installation and repair
Safe ESD protection thanks to fully insulated housings
Supplied with reliable crimp strain relief

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы с винтовыми зажимами /
SUBCON-PLUS-CAN

Технические параметры

номинальный ток
100mA
глубина
16mm
размеры
60 x 44 x 16mm
род
Female
материал корпуса
Metal Plated ABS
длина
60mm
максимальная рабочая температура
+75°C
Minimum Operating Temperature
-20°C
тип монтажа
Cable Mount
число контактов
9
последовательный
SUBCON-PLUS
номинальное напряжение
50 V
ширина
44mm
Body Orientation
Straight

Дополнительная информация

Datasheet