27911, 3-axis gyroscope module

PartNumber: 27911
Ном. номер: 8092742058
Производитель: Parallax
27911, 3-axis gyroscope module
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 410 × = 3 410

Описание

3-axis gyroscope module
The Gyroscope Module is a low power 3-axis angular rate sensor featuring temperature data as an added bonus.
Raw measured angular rate and temperature data are accessed from the selectable digital interface (I2C or SPI). The module features a small package design and has an easy to access SIP interface with a mounting hole for quick connectivity to your projects. It is designed for use with a large variety of microcontrollers with different voltage requirements.

3-axis angular rate sensor (yaw, pitch and roll)
Supports I2C and SPI communications
Three selectable scales: 250/500/2000 degrees/sec (dps)
High shock survivability
Embedded temperature sensor: -40 to +85°C
Power-down and sleep mode
16-bit rate value data output
8-bit temperature data output
Power requirement: 2.7 to 6.5Vdc
Communication: I2C (up to 400kHz) or SPI (10MHz, 4 & 3 wire)
Operating temperature range: -40 to +85°C
Dimensions: 21.6 x 20.3mm

Sensors & Control
Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http: //learn.parallax.com/

Полупроводники / Средства разработки и отладки / Средства разработки и отладки интерфейсов /
3-axis gyroscope module

Технические параметры

Classification
Module
технология
Sensor & Transducer
Kit Contains
3-Axis Gyroscope Module

Дополнительная информация

3-Axis Gyroscope module datasheet