2800848, TRABTECH Thermal Circuit Breaker - CB TM1 2A M1 P Single Pole, 2A Current Rating
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
16 390 руб.
Добавить в корзину 1 шт.
на сумму 16 390 руб.
Альтернативные предложения1
Описание
Fuses & Circuit Breakers\Circuit Breakers\Thermal Breakers
The TRABTECH range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.
Технические параметры
Количество полюсов | Single Pole | |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
Current Rating | 2A | |
Number of Poles | 1 | |
Overall Dimensions | 90x12.3x77.3mm | |
Range | TRABTECH | |
Rated DC Voltage | 50V | |
Series | CB TM1 2A M1 P | |
Tripping Characteristics | Type S | |
Tripping Mechanism | Thermal-Magnetic | |
Width | 12.3mm | |
Actuator Type | Toggle | |
Automotive | No | |
Current Rating (A) | 2 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Maximum Operating Temperature (°C) | 60 | |
Minimum Operating Temperature (°C) | -30 | |
Mounting | Plug-In | |
Number of Terminals | 2 | |
Part Status | Active | |
PPAP | No | |
Terminal Design | Quick Connect | |
Type | Thermal Magnetic | |
Typical AC Voltage Rating (V) | 240|277 | |
Typical DC Voltage Rating (V) | 50 | |
Voltage Rating | 240VAC|277VAC|50VDC | |
Brand: | Phoenix Contact | |
Current Rating: | 2 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
IP Rating: | IP30 | |
Manufacturer: | Phoenix Contact | |
Mounting Style: | Pluggable | |
Number of Poles: | 1 Pole | |
Part # Aliases: | CB_TM1_2A_M1_P CBTM12AM1P | |
Product Category: | Circuit Breakers | |
Product Type: | Thermomagnetic Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | CB TM1 | |
Subcategory: | Circuit Breakers | |
Termination Style: | Quick Connect | |
Type: | Thermomagnetic | |
Voltage Rating DC: | 50 VDC | |
Voltage Rating: | 50 V | |
Вес, г | 44 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары