2820288, Black acetal rod stock,1m

PartNumber: 2820288
Ном. номер: 8062031488
Производитель: Ensinger
2820288, Black acetal rod stock,1m
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 7 недель.
1 750 × = 1 750
Цена указана за упаковку из 3
от 3 уп. — 1 450 руб.
от 10 уп. — 1 188 руб.

Описание

Acetal, Copolymer (POM)
Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule suppliers guidelines. Applications: instrument handles, friction bearings/strips, insulators and seals etc.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max Service Temp.100°C
Elongation40% (at break) %
Tensile Strength65 MPa
Hardness (Rockwell-Shore D)M86 (Rockwell)
Flammability RatingUL 94 HB
Water Absorption0.5% at saturation


This material is not suitable or approved for medical implantation into the human body
Tolerance thickness plates: +0.2 mm → +0.9 mm

Ацеталь - сополимерный (ПОМ) и токорассеивающий Acetal – Copolymer (POM) & Static Dissipative
These materials are available in both sheet and rod form. They possess good abrasion and chemical resistance, have good impact resistance and can be easily machined.

Абразивы, строительные и конструкционные материалы / Пластиковые прутки, листы и трубки / Пластиковые прутки /
RS Black Acetal Rod, 1m x 12mm Diameter

Технические параметры

цвет
Black
плотность
1.41g/cm³
класс воспламеняемости
UL 94 HB
Форма
Rod
твердость
M 86 Rockwell
длина
1m
материал
Acetal
максимальная рабочая температура
+100°C
диаметр стержня
12mm
прочность на растяжение
55 MPa
Elongation
30%
Polymer Type
Copolymer
Water Absorption
0.5%

Дополнительная информация

TECAFORM AH Thermoplastic Engineering ...
Datasheet