2820755, Black nylon 6 sheet stock

PartNumber: 2820755
Ном. номер: 8092690919
Производитель: Ensinger
2820755, Black nylon 6 sheet stock
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 130 × = 7 130
или
купить в 1 клик
от 3 шт. — 6 030 руб.

Описание

Nylon 6
Black extruded Nylon 6 containing MoS 2

Good sliding and dry running properties
Resistant to oils, grease, petrol etc.
Easily welded, bonded, machined and polished
UV and weather resistant
Suitable for friction bearings/strips, gears, castors, pulleys, chains, wheels and machine parts etc
Black in colour
Tolerance thickness sheets: +0.2 mm → +0.9 mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max. Service Temp. (Long Term)+100°C
Elongation40%
Tensile Strength60-85 MPa
Hardness (Rockwell-Shore D)M88 (Rockwell)
Flammability RatingUL 94 HB
Water Absorption8-9% at saturation


This material is not electrically insulating

Необработанный и литой полиамид Natural & Cast Nylon
These materials have good chemical, abrasion and UV resistance, are easy to machine and possess good self-lubricating qualities. They are resistant to hot water and can be welded.

Абразивы, строительные и конструкционные материалы / Пластиковые прутки, листы и трубки / Монолитные пластиковые листы /
Black Nylon Sheet, 500mm x 300mm x 16mm

Технические параметры

цвет
Black
плотность
1.14g/cm³
класс воспламеняемости
UL 94 HB
длина
500mm
материал
Nylon
максимальная рабочая температура
+160°C
прочность на растяжение
75 MPa
толщина
16mm
ширина
300mm
Elongation
25%
Water Absorption
8 → 9%