282104-1, Superseal 1.5 2 way cap h

PartNumber: 282104-1
Ном. номер: 8009621778
Производитель: TE Connectivity (Tyco)
282104-1, Superseal 1.5 2 way cap h
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
120 × = 600
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 63 руб.
от 375 шт. — 52 руб.


TE Connectivity SUPERSEAL Series 1.5 Automotive Connectors
SUPERSEAL series 1.5 automotive connectors offered in plug housings for receptacle contacts, and cap housings for tab contact variants. These connectors are made from black 6.6 glass filled polyamide (stock number 718-7319 is grey), with a pre-assembled secondary lock. The automotive connector plug housings have silicon rubber seals, and the cap housings can also be panel mounted. Durable hard wearing automotive connectors, suitable for many solutions, including truck, bus, agriculture, and off-road vehicles.

Features and Benefits

Waterproof exceeding IP67
Proven sealing reliability
Designed for under-hood environments
Suitable for powertrain, security, and body & chassis systems
Wire seals constructed of silicon rubber
Dielectric withstand voltage 1500 Vrms
Temperature range -40 to +125°C

For Superseal series 1.5 contacts see 314-1334, and range. For crimp tool see 314-1362, and for secondary lock extraction tool see 368-4516

For suitable male housings see 314-1205, and for female housings see 314-1277, and associated ranges.

Rating60 Vdc 14A max.
Crimp material:
- tabtin plated brass
- receptacle tin plated phosphor bronze
Contact resistance30m Ω max.
Wire size range: 0.35 - 0.5 mm 2
1.0 - 1.5 mm 2
Insulation Materialpolyamide 6.6 glass filled
Temperature rating -40° to +125°C

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
Superseal 1.5 2 way cap housing black

Технические параметры

для использования с
Centerline Wire-to-Wire Connector
материал корпуса
тип монтажа
Cable Mount
число контактов
число рядов
Superseal 1.5
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация

Amp Superseal 1.5 Series Connectors 2 Pos.Tab ...