284945, 48-way DIN41612 Type C/2

PartNumber: 284945
Ном. номер: 8121631215
Производитель: ERNI
284945, 48-way DIN41612 Type C/2
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
650 × = 650
от 20 шт. — 330 руб.
от 75 шт. — 256.53 руб.

Описание

Half-Size 1/2C (3 Row Body) Connectors

For high-density PCBs

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Current Rating @ 20°C4A
Contact Resistance<>
Temperature Range-65°C to +125°C


DIN41612 - серия RS DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.

Intro

Технические параметры

номинальный ток
4A
род
Female
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-65°C
число контактов
48
число рядов
3
способ концевой заделки
Solder
тип
C/2
Maximum Contact Resistance
20mΩ