2866802, QUINT-PS/3AC/24DC/40

PartNumber: 2866802
Ном. номер: 8020670305
Производитель: Phoenix Contact
2866802, QUINT-PS/3AC/24DC/40
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
47 270 × = 47 270
или
купить в 1 клик

Описание

QUINT POWER Single and Three Phase Power Supplies
QUINT POWER generation maximizes the availability of your plant. With some featuring the SFB technology (Selective Fusebreaking Technology), the 6-times nominal current for 12 ms, can be the first time standard circuit breakers reliable and quick trigger. Faulty current paths are selectively shut down, the error is limited and important Plant parts remain in operation.

Selective Fusebreaking Technology (CRC Technology)
Worldwide use through wide-range input for DC and AC networks
Reliable start difficult loads with static power reserve POWER BOOST
High reliability through high MTBF> 500.000 h, long power failure bridging times> 20 ms, high voltage to 300 Vac
Preventive function monitoring DC-OK by professional signaling
Slim design

665-7766, 665-7769, 665-7794 and 665-7790 do not feature SFB technology

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved, CSA, CB, ABS

Switch Mode - Phoenix Contact Single Phase and Three phase Power Supplies
A range of power supplies, which, based on its technical properties and competitive prices, is well suited for panel builders and standard machine production, replacements of existing power supplies or comparable applications.

Источники питания и трансформаторы / AC-DC источники питания / AC-DC источники питания для монтажа на DIN-рейку или на шасси /
Switch Mode DIN Rail Panel Mount Power Supply QUINT, 24V dc, 40A

Технические параметры

глубина
130mm
размеры
176 x 96 x 130mm
Эффективность, кпд
94%
входное напряжение
320 → 575 V ac, 450 → 800 V dc
длина
176mm
максимальная температура
+70°C
минимальная температура
-25°C
среднее время наработки на отказ
500000h
выходной ток
40A
выходное напряжение
24V dc
пульсации и шум
40mV Pk-Pk
последовательный
QUINT
тип
Switch Mode
вес
2.5kg
ширина
96mm
Electrical Phase
3
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet