2878653, ESD INOX st. steel cutter

PartNumber: 2878653
Ном. номер: 8038181318
Производитель: Knipex
2878653, ESD INOX st. steel cutter
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 870 × = 3 870

Описание

Super-Knips® ESD Cutters

Electrically discharging version – dissipative
Precision ground cutting edges without bevel for flush cutting
Precision shaped tips cut close sitting wire from 0.2mm diameter
Joint with stainless steel rivet
Smooth movement for minimum operator fatigue
Opening spring and restricted opening
Two colour dual component handles, black/grey
RS Stock no 287-8653 is manufactured from INOX stainless steel and has a cutting edge hardness of 54 HRC
RS Stock no 287-8669 is manufactured from burnished special tool steel and has a cutting edge hardness of 64HRC. Both cutters have a lead catcher

Electronics Cutters

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Инструменты для перерезания кабеля /
Cable Cutters, 125mm Overall Length,

Технические параметры

полная длина
125mm
Materials Cut
Steel
Electrostatic Discharge Safe
Yes

Дополнительная информация

Datasheet