28832, BASIC Stamp Boe-Bot mobil

PartNumber: 28832
Ном. номер: 8060762457
Производитель: Parallax
28832, BASIC Stamp Boe-Bot mobil
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 900 × = 15 900
купить в 1 клик


BASIC Stamp Boe-Bot mobile robot kit
Build your own mobile robot with a BASIC Stamp 2 microcontroller brain. Follow the clear, step-by-step instructions and illustrations in the included book: 'Robotics with the Boe-Bot'. No programming or electronics experience is needed.
The Boe-Bot robot takes about 1-2 hours to assemble. Each project in the Robotics text provides a new experience of wiring and source code tuning. Completing the entire set of projects takes 50 hours and is suitable for anybody over 12 years of age. The Boe-Bot is an excellent platform for learning or teaching in technology, mechatronics and STEM courses.

Beginner-friendly: No programming experience needed
Open platform: Exposed circuitry allows you to learn and create your own electronic circuits
Solder-free: Experiment with custom circuits on the breadboard (no special connectors)
Understandable: Included book provides easy-to-follow tutorials
Programmable: PBASIC is easy to learn and introduces concepts found in most programming languages
Autonomous: Touch, light and infrared sensors let the Boe-Bot navigate on its own
Expandable: Additional sensors and hardware expansion kits are available to get the most our of your robot
US Board of Education development board with a BASIC Stamp 2 microcontroller
Durable brushed-aluminium chassis with mounting holes for servos and accessories
Parallax continuous rotation servos drive the wheels
Sensors including whisker-switches, phototransistors and infrared emitter/receiver pairs
LEDs and a piezospeaker for audio and visual feedback
All resistors, capacitors and jumper wires needed to build the circuits
All screws, nuts and other hardware needed to assemble the Boe-Bot

Parallax screwdriver, USB-A to Mini-B cable

BASIC Stamp & BoE-Bot
A BASIC Stamp is a single-board computer that runs the Parallax PBASIC language interpreter in its microcontroller. The developer's code is stored in an EEPROM, which can also be used for data storage. The PBASIC language has easy-to-use commands for basic I/O, like turning devices on or off, interfacing with sensors, etc. More advanced commands let the BASIC Stamp module interface with other integrated circuits, communicate with each other, and operate in networks. The BASIC Stamp microcontroller has prospered in hobby, lower-volume engineering projects and education due to ease of use and a wide support base of free application resources.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
BASIC Stamp Boe-Bot mobile robot kit

Технические параметры

Development Kit

Дополнительная информация

Parallax Small Robot Comparison Chart 1.0
Robotics with the Boe-Bot Student Guide