29-003-384, TOOL STEEL 1/4" DIA

PartNumber: 29-003-384
Ном. номер: 8035707773
Производитель: Linear Tools
29-003-384, TOOL STEEL 1/4" DIA
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
1 360 × = 1 360

Описание

Molybdenum Lathe Tool Steel

Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Стальные инструменты для проточки

Инструмент / Токарный инструмент / Резцы токарного станка /
RS 0° 4 in HSS Lathe Round Tool Bit, Grade M2

Технические параметры

диаметр
1/4in
сорт
M2
материал
HSS
полная длина
4 in
тип
Round Tool Bit
Rake Angle
0

Дополнительная информация

Datasheet