290.092.000, TechnoPlus Plastic Enclos

PartNumber: 290.092.000
Ном. номер: 8081061120
Производитель: Rolec Gehausesysteme
290.092.000, TechnoPlus Plastic Enclos
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
5 970 × = 5 970
купить в 1 клик
от 10 шт. — 5 080 руб.


technoPLUS UV Stable Enclosures
The ROLEC technoPLUS enclosure has been designed for outdoor industrial electronic equipment. The enclosure is moulded in ASA LURAN which is UV stable for prolonged exposure to sunlight. A pole/mast attachment is available separately for horizontal or vertical mounting to sign/lamp posts, communication masts, pipes, etc.

Moulded in UV stable plastic for outdoor electronics equipment
Standard fixings on outside for accessory pole/mast attachment
Hinged lid trims hide all fixing screws for added security
Recessed area in lid for mounting membrane keypad/product label
Captive lid fixing screws
Screw bosses in base and lid for mounting components
No need to open case during installation
Lid retaining straps hold lid in place when opened
IP66 protection

АВС корпуса ABS Enclosures
All have a flammability rating of UL94-HB.

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
Techno Plus Plastic Enclosure, IP67, 180 x 90 x 70mm

Технические параметры

Материал корпуса
внешняя высота
70 mm
внешняя длина
180 mm
внешняя ширина
90 mm
оценка показателя производительности
цвет крышки
количество съемных стенок
Techno Plus
External Dimensions
180 x 90 x 70mm

Дополнительная информация

TechnoPlus Plastic Enclosure 180x90x70mm Drawing
TechnoPlus Enclosures Data Sheet