2900311, PLC-RPT-230UC/21AU

PartNumber: 2900311
Ном. номер: 8069747360
Производитель: Phoenix Contact
2900311, PLC-RPT-230UC/21AU
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 030 × = 2 030


PLC-PT Universal Interface Relays with Push-In Terminal (PIT)
Universal Series can be used as either an input or an output device. Connection of sensors/actuators is via modular terminal blocks. Feather-light direct connection of conductors starting from 0.34 mm 2 without tools. The connection of small cross sections from 0.14 mm 2 is done using all common screwdrivers and the actuation lever. The gas-tight conductor contacting also fulfills special criteria, such as the vibration test in acc. with the railway standard EN 50155.

Fast plug-in connection of the PLC and other peripherals
Gold-plated AgSnO terminals available
Solid State versions available

Interface Relays

Реле / Модули интерфейсных реле и дополнительные принадлежности / Модули интерфейсных реле /
SPDT DIN Rail Panel Mount Interface Relay Module Surface Mount, 50mA, 220 V dc, 230 V ac

Технические параметры

расположение контактов
материал контактов
Gold Plated Silver Tin Oxide
94 x 6.2 x 80mm
входной ток
3 (dc), 3.2 (ac)mA
максимальное входное напряжение
220 V dc, 230 V ac
тип монтажа
DIN Rail Panel Mount
тип контакта
Surface Mount
Load Current Rating
Load Voltage Rating
30 V ac, 36 V dc
CAD Drawing
3D CAD Model

Дополнительная информация

PLC-RPT-230UC/21AU Data Sheet