2903001, DIN Rail PSU UNO-PS/1AC/1

PartNumber: 2903001
Ном. номер: 8022042536
Производитель: Phoenix Contact
2903001, DIN Rail PSU UNO-PS/1AC/1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 240 × = 6 240
или
купить в 1 клик

Описание

UNO Single Phase Power Supplies
UNO POWER power supplies are the ideal solution for loads up to 100 W, particularly in compact control boxes thanks to their high power density and slim dimensions.

Save energy thanks to particularly low no-load losses and high efficiency
Slimline housing in 22.5 mm, 35 mm and 55 mm designs
Housing depth of just 84 mm
Temperature range from -25 to +70 °C

Switch Mode - Phoenix Contact Single Phase and Three phase Power Supplies
A range of power supplies, which, based on its technical properties and competitive prices, is well suited for panel builders and standard machine production, replacements of existing power supplies or comparable applications.

Дополнительная информация

Phoenix Contact PSUs Overview 2903001