294, IP67 3P+E straight cable

PartNumber: 294
Ном. номер: 8083879844
Производитель: Mennekes Electrotechnik
294, IP67 3P+E straight cable
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
5 010 × = 5 010
или
купить в 1 клик
от 5 шт. — 4 130 руб.

Описание

Free Plug
From Mennekes, this cable mounting free plug is designed for industrial applications. Robust and easy to assemble, the plug features back-out terminal screws that face one way to further simplify assembly. The large area terminals accept conductors up to 2.5mm² for 16A types, and 6mm² for 32A types

Mennekes AM-TOP IP44 and IP67
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments., Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation., Products are type tested to VDE.

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red Cable Mount Male 4P Straight Industrial Power Plug Rated At 32A,400 V

Технические параметры

кабель CSA
2.5 → 6mm²
цвет
Red
номинальный ток
32A
род
Male
оценка показателя производительности
IP67
тип монтажа
Cable Mount
полярный формат
4P
способ концевой заделки
Screw Down
номинальное напряжение
400 V
Body Orientation
Straight
Plug/Socket
Plug

Дополнительная информация

Mennekes Technical Info
Datasheet
294 Dimensional Drawing