294722, DIN41612 female 2.54mm ty

PartNumber: 294722
Ном. номер: 8097095800
Производитель: ERNI
294722, DIN41612 female 2.54mm ty
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
760 × = 760
от 20 шт. — 400 руб.

Описание

Short type B/C, inverted Q/R
This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

M = male connector, F = female connector

UL, CSA

DIN41612 - ERNI Range

Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
ERNI ERNIPRESS Series 32 Way 2.54mm Pitch, Type Q/2 Class C2, 2 Row a/b, Right Angle DIN 41612 Connector, Socket

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
род
Female
материал корпуса
PBT
число контактов
32
число рядов
2
Шаг
2.54mm
способ концевой заделки
Solder
тип
Q/2
Body Orientation
Right Angle
Maximum Contact Resistance
20mΩ
Class Rating
C2
Row Loading
a/b
номинальный ток
2A
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
последовательный
ERNIPRESS

Дополнительная информация

DIN 41612 Connector Type Q/2 Customer Drawing