2949 WHI, White 2 gang surface moun

PartNumber: 2949 WHI
Ном. номер: 8051432160
Производитель: MK Electric
2949 WHI, White 2 gang surface moun
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 100 × = 2 100
от 10 шт. — 1 670 руб.

Описание

13A Surface Mount Mini-Logic Sockets
Supplied with mounting boxes.

Compact size is less intrusive
Antimicrobial properties which inhibit the growth of infectious diseases
Rotary shutter mechanism for added safety
Voltage rating 250Vac

BS1363 (Pt2: 1995)

MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor 'Anti-Bac' products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Технические параметры

номинальный ток
13A
материал
Thermoset
Способ монтажа
Surface Mount
число бригад
2
тип гнезда
Type G - British
переключательный
Yes
номинальное напряжение
250 V
Colour Family
White