2955577, Electronic housing - UM-B

Артикул: 2955577
Ном. номер: 8121099017
Производитель: Phoenix Contact
2955577, Electronic housing - UM-B
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
830 × = 830


PCB Carrier Modular System
Universal modules designed to accommodate one PCB. They comprise several individual base elements connected by metal pins giving the finished unit stability. 192-2771 incorporates a DIN rail mounting foot, which snap fits onto EN mounting rails. The side elements close the aligned base elements on both sides, completing the unit.

Assembly is very fast, due to the plug-in modular principle
Individual elements are tightly engaged and stable
Universal foot for snap fit to EN mounting

Quantity Required
PCB Dimensions (mm)Module length (mm)35mm BaseSide
38.5 x 107.5 x 1.540-2
73.5 x 107.5 x 1.575-2
108.5 x 107.5 x 1.511012
143.5 x 107.5 x 1.514522
178.5 x 107.5 x 1.518022

Интерфейсные модули (DIN, монтируемый на рейку)

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Phoenix Contact 2955577 Mounting Plate Electronic Housing-Base Element with Snap on Foot, Series: UM-BE 35

Технические параметры

для использования с
Aligning Several Base Elements with Ribs, Solid State Relay Module
UM-BE 35
Accessory Type
Electronic Housing-Base Element with Snap on Foot
CAD Drawing
3D CAD Model

Дополнительная информация