2958147, Side Element UM SE 1

PartNumber: 2958147
Ном. номер: 8000452719
Производитель: Phoenix Contact
2958147, Side Element UM SE 1
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
300 × = 300

Описание

PCB Carrier Modular System
Universal modules designed to accommodate one PCB. They comprise several individual base elements connected by metal pins giving the finished unit stability. 192-2771 incorporates a DIN rail mounting foot, which snap fits onto EN mounting rails. The side elements close the aligned base elements on both sides, completing the unit.

Assembly is very fast, due to the plug-in modular principle
Individual elements are tightly engaged and stable
Universal foot for snap fit to EN mounting

Quantity Required
PCB Dimensions (mm)Module length (mm)35mm BaseSide
192-2787192-2816
38.5 x 107.5 x 1.540-2
73.5 x 107.5 x 1.575-2
108.5 x 107.5 x 1.511012
143.5 x 107.5 x 1.514522
178.5 x 107.5 x 1.518022


Интерфейсные модули (DIN, монтируемый на рейку)

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Phoenix Contact 2958147 Electronic Housing Side Element, Series: UM-SE 1

Технические параметры

для использования с
Closing Both Ends of the Base Element UM-BEFE
последовательный
UM-SE 1
Accessory Type
Side Element
CAD Drawing
3D CAD Model

Дополнительная информация

Side element - UM-SE 1 2958147
Side element - UM-SE 1